Reference Only

LB25WGG01-6F-JB

Pushbutton Switches - Board Mount DPDT ON-(ON) GRN Au PNL SEAL GRY HOUSING.

Manufacturer:

Mfr Part:
LB25WGG01-6F-JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorGreen
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
LED SizeT-1 Bi-pin
Life1000000 Cycle
Mounting StylePanel Seal
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.64$98.56
$21.26$212.60
$20.22$505.50
$19.63$981.50
$19.05$1,905.00
$19.04$4,760.00
$18.54$9,270.00
Need more?
Contact Us