Reference Only

LB25RKW01-5C-JC

Pushbutton Switches - Industrial DPDT ON-(ON) REC RED.

Manufacturer:

Mfr Part:
LB25RKW01-5C-JC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Illumination ColorRed
Cap ColorClear, Red
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesLB
Actuator StyleRectangular
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Seal, Snap-In
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.20$32.20
$28.66$286.60
$27.02$675.50
$26.49$1,324.50
Need more?