Reference Only

LB25RKW01-05-GJ

Pushbutton Switches - Industrial DPDT ON-(ON) REC BLU.

Manufacturer:

Mfr Part:
LB25RKW01-05-GJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorClear
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesLB
Actuator StyleRectangular
Contact PlatingGold
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.94$119.40
$11.36$284.00
$10.87$543.50
$10.55$1,055.00
$10.24$2,560.00
$9.97$9,970.00
Need more?
Contact Us