Reference Only
LB25RGW01-JB
Pushbutton Switches - Industrial DPDT ON-(ON) GRAY RECT CLEAR/WHITE CAP.
Datasheet
LB25RGW01-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | LB | |
| Actuator Style | Rectangular | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.90 | $109.00 | |
| $10.34 | $258.50 | |
| $9.90 | $495.00 | |
| $9.61 | $961.00 | |
| $9.32 | $2,330.00 | |
| $9.07 | $9,070.00 |
Need more?