Reference Only
LB25RGW01-28-JB
Pushbutton Switches - Industrial ILUM PUSH BUTTON.
Datasheet
LB25RGW01-28-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 3 A | |
| Illumination Color | Red | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | LB | |
| Actuator Style | Rectangular | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.98 | $79.90 | |
| $13.79 | $137.90 | |
| $13.00 | $325.00 | |
| $12.43 | $621.50 | |
| $11.94 | $1,194.00 | |
| $11.63 | $5,815.00 |
Need more?