Reference Only
LB25RGG01-5C24-JB
Pushbutton Switches - Industrial STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN.
Datasheet
LB25RGG01-5C24-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Illumination Color | Red | |
| Cap Color | Clear, White | |
| Termination Style | Quick Connect | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | LB | |
| Actuator Style | Rectangular | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal, Snap-In | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.19 | $35.19 | |
| $34.13 | $341.30 | |
| $33.89 | $847.25 | |
| $33.70 | $1,685.00 | |
| $33.51 | $3,351.00 | |
| $33.33 | $8,332.50 |
Need more?