Reference Only

LB16WKW01-5C-JC

Pushbutton Switches - Board Mount SPDT ON-ON RED Ag PNL SEAL BLK HOUSING.

Manufacturer:

Mfr Part:
LB16WKW01-5C-JC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
TypeSealed
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorClear, Red
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
LED SizeT-1 1/2 Bi-pin
Life200000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesLB16WKW01-5C-JC-RO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.39$35.39
$30.53$305.30
$28.78$719.50
$28.36$1,418.00
$28.35$2,835.00
$25.32$6,330.00
Need more?