Reference Only

LB16WGW01-FJ

Pushbutton Switches - Industrial SPDT ON-ON GRN Ag PNL SEAL GRY HOUSING.

Manufacturer:

Mfr Part:
LB16WGW01-FJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC250 VAC
Current Rating3 A
Termination StyleSolder Lug
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Actuator StyleRound
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.32$123.20
$11.72$293.00
$11.21$560.50
$10.88$1,088.00
$10.56$2,640.00
$10.28$10,280.00
Need more?
Contact Us