Reference Only

LB16WGW01-5C-JC

Pushbutton Switches - Industrial SPDT ON-ON RED Ag PNL SEAL GRY HOUSING.

Manufacturer:

Mfr Part:
LB16WGW01-5C-JC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC250 VAC
Current Rating3 A
Illumination ColorRed
Termination StyleSolder Lug
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
Lamp TypeLED
SeriesLB
Actuator StyleRound
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.87$74.35
$12.83$128.30
$12.10$302.50
$11.92$596.00
Need more?
Contact Us