Reference Only

LB16WGG01-CJ

Pushbutton Switches - Industrial SPDT ON-ON RED Au PNL SEAL GRY HOUSING.

Manufacturer:

Mfr Part:
LB16WGG01-CJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Actuator StyleRound
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.19$75.95
$13.11$131.10
$12.36$309.00
$11.82$591.00
$11.36$1,136.00
$11.06$5,530.00
Need more?
Contact Us