Reference Only

LB16WGG01-5D-JB

Pushbutton Switches - Board Mount SPDT ON-ON AMB Au PNL SEAL GRY HOUSING.

Manufacturer:

Mfr Part:
LB16WGG01-5D-JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorAmber
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
LED SizeT-1 1/2 Bi-pin
Life200000 Cycle
Mounting StylePanel Seal
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.94$79.70
$13.76$137.60
$12.97$324.25
$12.40$620.00
$11.92$1,192.00
$11.61$5,805.00
Need more?
Contact Us