Reference Only

LB16SKG01-FJ

Pushbutton Switches - Industrial SPDT ON-ON BLACK SQ GREEN/CLEAR CAP.

Manufacturer:

Mfr Part:
LB16SKG01-FJ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Mount
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.06$110.60
$10.52$263.00
$10.07$503.50
$9.77$977.00
$9.48$2,370.00
$9.23$9,230.00
Need more?
Contact Us