Reference Only

KW DPLS32.EC-7H6J-4L8N-1

Obsolete
White LEDs

Manufacturer:

Mfr Part:
KW DPLS32.EC-7H6J-4L8N-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length4 mm
Width1.4 mm
Height0.65 mm
ProductWhite LEDs
SeriesSYNIOS P2720
Color Rendering Index - CRI80
If - Forward Current120 mA
Illumination ColorNeutral White
Lens ColorTinted
Luminous Flux/Radiant Flux35.5 lm
Luminous Intensity12.5 cd
Mounting StyleSMD/SMT
Package / Case4014
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Vf - Forward Voltage3.15 V
Viewing Angle120 deg
Wavelength/Color Temperature4000 K

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?