Reference Only

KP0215ASBKGG03RGB-3SJB

Pushbutton Switches - Industrial Tact/Audible 11.6mm RGB 17mm cap.

Manufacturer:

Mfr Part:
KP0215ASBKGG03RGB-3SJB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC12 VDC
Current Rating100 mA
Illumination ColorRed, Green, Blue
Termination StylePC Pin
Lamp TypeLED
SeriesKP
Contact PlatingGold
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.19$100.95
$17.42$174.20
$16.42$410.50
$15.82$791.00
$15.35$1,535.00
$15.34$3,835.00
$14.94$7,470.00
Need more?
Contact Us