Reference Only
KP0215ASBKGG03RGB-2FJB
Pushbutton Switches - Industrial Tact/Audible 11.6mm RGB 15mm cap.
Datasheet
KP0215ASBKGG03RGB-2FJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red, Green, Blue | |
| Termination Style | PC Pin | |
| Lamp Type | LED | |
| Series | KP | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.19 | $100.95 | |
| $17.42 | $174.20 | |
| $16.42 | $410.50 | |
| $15.82 | $791.00 | |
| $15.35 | $1,535.00 | |
| $15.34 | $3,835.00 | |
| $14.94 | $7,470.00 |
Need more?