Reference Only
KP0215ASBKGG036CF-3TJB
Pushbutton Switches - Industrial Tact/Audible 11.6mm Red/Green 17mm cap.
Datasheet
KP0215ASBKGG036CF-3TJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Super Bright Red, Green | |
| Cap Color | Clear, White Diffuser | |
| Termination Style | PC Pin | |
| Housing Material | Polybutylene Terephthalate, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | KP | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 5000000 Cycle | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.65 | $106.50 | |
| $10.10 | $252.50 | |
| $9.67 | $483.50 | |
| $9.39 | $939.00 | |
| $9.10 | $2,275.00 | |
| $8.87 | $8,870.00 |
Need more?