Reference Only
KP0215ASBKGG036CF-2SJB
Pushbutton Switches - Industrial Tact/Audible 11.6mm Red/Green 15mm cap.
Datasheet
KP0215ASBKGG036CF-2SJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Super Bright Red, Green | |
| Termination Style | PC Pin | |
| Lamp Type | LED | |
| Series | KP | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.41 | $94.10 | |
| $8.93 | $223.25 | |
| $8.55 | $427.50 | |
| $8.30 | $830.00 | |
| $8.05 | $2,012.50 | |
| $7.84 | $7,840.00 |
Need more?