Reference Only
KP0215ACBKG03RGBP-2FJB
Pushbutton Switches - Industrial .
Datasheet
KP0215ACBKG03RGBP-2FJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Contact Form | SPST | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red, Green, Blue | |
| Series | KP | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.45 | $14.45 | |
| $13.57 | $135.70 | |
| $13.24 | $331.00 | |
| $12.98 | $649.00 | |
| $12.75 | $1,275.00 | |
| $12.56 | $3,140.00 | |
| $12.26 | $6,130.00 |
Need more?