Reference Only

KP0115ANBKG03RGBP-3TJB

Pushbutton Switches - Industrial Non Tactile 11.6mm Red/Green 17.4mm cap.

Manufacturer:

Mfr Part:
KP0115ANBKG03RGBP-3TJB

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC12 VDC
Current Rating100 mA
Illumination ColorRed, Green, Blue
Cap ColorClear
Termination StylePC Pin
Lamp TypeLED
SeriesKP
Contact PlatingGold
Flammability RatingUL 94 V-0
Height23 mm
Length17.4 mm
Life5000000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSealed
Width17.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.47$17.47
$15.87$158.70
$15.59$779.50
$15.36$1,536.00
$15.13$3,782.50
$14.78$7,390.00
Need more?