Reference Only
KP0115ANAKG03RGB-1JB
Pushbutton Switches - Industrial MINIATURE PUSHBUTTON ILLUMINATED/PC.
Datasheet
KP0115ANAKG03RGB-1JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red, Green, Blue | |
| Cap Color | Clear, White | |
| Termination Style | PC Pin | |
| Series | KP | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.87 | $99.35 | |
| $17.14 | $171.40 | |
| $16.16 | $404.00 | |
| $15.57 | $778.50 | |
| $15.10 | $1,510.00 | |
| $14.63 | $3,657.50 | |
| $13.33 | $6,665.00 |
Need more?