Reference Only

KP0115ACAKG03RGBP-1SJB

Pushbutton Switches - Board Mount Tactile 9.2mm Red/Green 12mm cap.

Manufacturer:

Mfr Part:
KP0115ACAKG03RGBP-1SJB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesKP
TypeSealed
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
Cap ColorClear
Contact PlatingGold
FeaturesFlat, Sculptured Square Caps
Flammability RatingUL 94 V-0
Height23 mm
Length12 mm
Life5000000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.05$15.05
$12.99$129.90
$12.24$306.00
$12.06$603.00
Need more?