Reference Only
KIT28-Medical
Switch Contact Blocks / Switch Kits Medical Switch Variety Kit.
Datasheet
KIT28-Medical DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Kits | |
| Type | Sample Kits | |
| Designed for | Medical | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | Variety Sample Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.63 | $78.63 |
Need more?