
ISDCB850
Ribbon Cables / IDC Cables .
Datasheet
ISDCB850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Logic Board Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 14 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 14 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Gender | Female / Female | |
| Cable Length | 50 in | |
| Wire Gauge - AWG | 28 AWG | |
| Series | EP | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.25 | $17.25 | |
| $16.98 | $169.80 | |
| $16.62 | $415.50 | |
| $16.27 | $813.50 | |
| $15.79 | $1,579.00 | |
| $15.07 | $3,767.50 | |
| $14.59 | $7,295.00 |
Need more?