
IS-S0109DEM-1
Display Development Tools .
Datasheet
IS-S0109DEM-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Display Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | S0109 Series | |
| Operating Supply Voltage | 7.5 VDC to 15 VDC | |
| Description/Function | DEMP Kit, LCD 36x24 RGB, Ribbon Header, CN2851 | |
| Display Type | LCD | |
| Product Type | Display Development Tools | |
| Series | EP | |
| Subcategory | Development Tools | |
| Viewing Area - W x H | 17 mm x 13 mm | |
| Viewing Area | 17 mm x 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.29 | $162.29 |
Need more?