Reference Only

IS-DEV KIT-9

Obsolete
Switch Development Tools OLED Frameless SmartSwitch Dev Kit

Manufacturer:

Mfr Part:
IS-DEV KIT-9

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Development Tools
SeriesEP
PackagingBulk
Description/FunctionFrameless OLED Switch Development Kit
Maximum Switching Current200 mA
Number of CircuitsDual
Operating Supply Current200 mA
Operating Supply Voltage5 V to 9 V
Product TypeSwitch Development Tools
SubcategoryDevelopment Tools
Tool Is For Evaluation OfISF15ACP4
TradenameSmartSwitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?