Reference Only
IS-DEV KIT-8
Switch Development Tools Development kit w/ 1 OLED Rocker
Datasheet
IS-DEV KIT-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Series | EP | |
| Description/Function | SmartSwitch Development Kit | |
| Maximum Operating Temperature | + 70 C | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Product Type | Switch Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | OLED SmartSwitch Rocker | |
| Tradename | SmartSwitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?