Reference Only
IS-DEM KIT-2
Obsolete
Switch Development Tools Display Dem Kit IS SERIES
Datasheet
IS-DEM KIT-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Description/Function | SMARTSWITCH Development Kit | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 150 mA | |
| Operating Supply Voltage | 5 V | |
| Product Type | Switch Development Tools | |
| Series | IS | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | Smart Switch - LCD Display | |
| Tradename | SmartSwitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?