Reference Only
IS-418-TR1509-12
Obsolete
Switch Development Tools Power Supply 100 to 240V Input
Datasheet
IS-418-TR1509-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Development Tools | |
| Tool Is For Evaluation Of | SmartSwitch Development Kit | |
| Description/Function | Power Supply | |
| Product Type | Switch Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | TR1509-A-12A03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?