Reference Only
HCSS-04-S-18.00-01-G
Ribbon Cables / IDC Cables .
Datasheet
HCSS-04-S-18.00-01-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Pitch | 2.54 mm | |
| Gender | Female | |
| Cable Length | 457.2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | HCSS | |
| Packaging | Bulk | |
| Jacket Color | Multi-Color | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Socket Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 425 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 34 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $185.98 | |
| $4.82 | $241.00 | |
| $4.15 | $415.00 | |
| $3.84 | $1,920.00 | |
| $3.48 | $3,480.00 | |
| $2.89 | $7,225.00 | |
| $2.57 | $12,850.00 |
Need more?