Reference Only

HB15CKW01-A/1

Pushbutton Switches - Industrial MINIATURE PUSHBUTTON ILLMNTD/PC PANEL MNT.

Manufacturer:

Mfr Part:
HB15CKW01-A/1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC30 VAC
Voltage Rating DC30 VDC
Current Rating100 mA
Cap ColorBlack
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesHB
Actuator StyleRound
Contact PlatingSilver
Mounting StylePanel Mount
Power Rating100 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.15$51.50
$4.99$124.75
$4.90$245.00
$4.78$478.00
$4.62$1,155.00
Need more?
Contact Us