Reference Only
HB15CKW01-6B-FB
Pushbutton Switches - Industrial SINGLE POLE ILLUM.
Datasheet
HB15CKW01-6B-FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 30 VAC | |
| Voltage Rating DC | 30 VDC | |
| Illumination Color | White, Super Bright | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Lamp Type | LED | |
| Series | HB | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Mounting Style | Panel Mount | |
| Power Rating | 100 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.19 | $75.95 | |
| $13.11 | $131.10 | |
| $12.36 | $309.00 | |
| $11.82 | $591.00 | |
| $11.36 | $1,136.00 | |
| $11.06 | $5,530.00 |
Need more?