Reference Only
G2R-2A4-H-DC24
End of Life
Plug-in Relays DPST-NO 3A Thru-Hole 24VDC 1.6K Ohm
Datasheet
G2R-2A4-H-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Plug-in Relays | |
| Coil Current | 15 mA | |
| Coil Resistance | 1.6 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Material | Silver Alloy (Ag) | |
| Height | 25.5 mm | |
| Length | 29 mm | |
| Mounting Style | Through Hole | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Series | G2R | |
| Subcategory | Relays | |
| Width | 13 mm | |
| Part # Aliases | G2RN8181M G2R2A4H24DC 373427 G2R2A4HDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?