Reference Only

G2R-2A-SKVD-AC220

End of Life
Plug-in Relays Power PCB Relay

Manufacturer:

Mfr Part:
G2R-2A-SKVD-AC220

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage220 VAC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance25 kOhms
Coil Current5.1 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Height35.5 mm
Length29 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width13 mm
Part # Aliases373398 G2R2ASKVDAC220

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?