Reference Only

G2R-2A-H-T130 DC24

Plug-in Relays DPST-NO 3A Thru-Hole 24VDC

Manufacturer:

Mfr Part:
G2R-2A-H-T130 DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact TerminationQuick Connect Terminal
Mounting StylePanel Mount
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance1.1 kOhms
Coil Current21.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Height25.5 mm
Length29 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width13 mm
Part # Aliases373392 G2R2AHT130DC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?