Reference Only

G2R-2-T130-WR DC24

End of Life
Plug-in Relays Power PCB Relay Class B Insulation

Manufacturer:

Mfr Part:
G2R-2-T130-WR DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.6 kOhms
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R2T130WRDC24G2R2T130WRDC24NC 429242 G2R2T130WRDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?