Reference Only

G2R-2-H-T130 DC12

End of Life
Plug-in Relays With Hi-Sens Coil Class B Insulation

Manufacturer:

Mfr Part:
G2R-2-H-T130 DC12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationQuick Connect Terminal
Mounting StylePanel Mount
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance275 Ohms
Coil Current43.6 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Height25.5 mm
Length29 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width13 mm
Part # AliasesG2R2HT130DC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?