Reference Only
FTP-627MCL411-RD
Printers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printer Mechanism | |
| For Use With | FTP-6x7MCL | |
| Operating Supply Voltage | 24 V | |
| Packaging | Tray | |
| Product Type | Printers | |
| Series | FTP-6x7MCL series | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.20 | $4,420.00 |
Need more?