FK22X7R1E106KN000

TDK|Not Recommended for New Designs
FK22X7R1E106KN000 TDK
Reference Only
Multilayer Ceramic Capacitors MLCC - Leaded 10UF 25V 10% 5.0MM
Availability

Standard: 9,550 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

9,550 In Stock
Additional Stock Lead Time: 42 Wks

Quantity
Price
Ext. Price

$1.14
$57.00
$0.68
$340.00
$0.60
$600.00
$0.54
$2,700.00
$0.52
$5,200.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesFK
Capacitance10 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductGeneral Type MLCCs
PackagingBulk
Operating Temperature Range- 55 C to + 85 C
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code15 %
Part # AliasesFK22X7R1E106KN000 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532240060
  • TARIC8532240000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.