Reference Only
FFSD-05-D-02.76-01-N
Ribbon Cables / IDC Cables .
Datasheet
FFSD-05-D-02.76-01-N DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Ribbon Cables / IDC Cables | |
Type | IDC Socket Cable | |
Connector End A | IDC Socket | |
Connector End A Pin Count | 10 Position | |
Connector End B | IDC Socket | |
Connector End B Pin Count | 10 Position | |
Pitch | 1.27 mm | |
Gender | Female / Female | |
Cable Length | 70.104 mm | |
Wire Gauge - AWG | 30 AWG | |
Series | FFSD | |
Packaging | Bulk | |
Current Rating | 2.3 A | |
Jacket Color | Grey | |
Jacket Material | Polyvinyl Chloride (PVC) | |
Product Type | Ribbon Cables / IDC Cables | |
Product | Flat IDC Wire Cables | |
Subcategory | Cable Assemblies | |
Tradename | Tiger Eye |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544429090 |
TARIC | 8544429090 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$9.73 | $175.14 | |
$8.91 | $222.75 | |
$8.14 | $407.00 | |
$7.20 | $720.00 | |
$6.39 | $3,195.00 | |
$5.10 | $5,100.00 | |
$4.22 | $8,440.00 |
Need more?