EEH-ZA1V470P.

EEH-ZA1V470P Panasonic
Reference Only
Aluminum Organic Polymer Capacitors 47uF 35volts 6.3x5.8mm
Availability

Cut Tape & ezReel: 0 In Stock

Standard: 74,000 In Stock

Product Details

Datasheet

EEH-ZA1V470P

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

EEH-ZA1V470P
74,000 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.376
$376.00
$0.369
$738.00
Please adjust quantity to Min / Mult value
Min: 1,000 / Mult: 1,000
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.648
$16.20
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$0.648
$16.20
Min: 25 / Mult: 25
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length5.8 mm
ProductAluminum Hybrid Polymer Capacitors
Life10000 Hour
Tolerance20 %
ESR60 mOhms
Ripple Current1.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesZA
PackagingCut Tape
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220020
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.