EEE-HA1H221P

Panasonic|Not Recommended for New Designs
EEE-HA1H221P Panasonic
Reference Only
Aluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD
Availability

Standard: 58,500 In Stock

Cut Tape & ezReel: 0 In Stock

Product Details

Datasheet

EEE-HA1H221P

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

StandardCut TapeezReel

ECAD Model

Alternate Part Number

EEE-FN1H221P
58,500 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$0.246
$123.00
$0.227
$227.00
$0.22
$550.00
$0.19
$950.00
$0.182
$1,365.00
$0.176
$2,200.00
$0.17
$4,250.00
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500
0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.71
$7.10
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Please note: This part is NCNR
0 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.71
$7.10
Min: 10 / Mult: 10
  • Price/ea:
  • Extended Price:
  • *Reel Charge(s):
  • Total Price:
  •  
  •  
  •  
  •  

*ezReel has a $7.00 per reel charge and come on a 7" reel with leader & trailer
Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter10 mm
Length10.5 mm
Life1000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesHA
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSurface Mount Type

Export and Environmental Classification

  • ECCNEAR99
  • HTS8532220020
  • TARIC8532220000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.