Reference Only
EB2061-B-J33ACF
Pushbutton Switches - Industrial MINIATURE PUSHBUTTON BUSHING MOUNT.
Datasheet
EB2061-B-J33ACF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (ON) | |
| Illumination Color | Red, Green | |
| Cap Color | White | |
| Termination Style | Solder Lug | |
| Lamp Type | LED | |
| Series | EB206 J | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Light Touch Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.12 | $23.12 | |
| $19.95 | $199.50 | |
| $18.90 | $472.50 | |
| $17.00 | $4,250.00 |
Need more?