Reference Only

EB2011P-A-J42AC

Pushbutton Switches - Industrial SPDT ON-(ON) BLK/BLK.

Manufacturer:

Mfr Part:
EB2011P-A-J42AC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Illumination ColorRed
Cap ColorBlack
Termination StylePC Pin
Lamp TypeLED
SeriesEB
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.42$84.20
$7.99$199.75
$7.72$386.00
$6.54$3,270.00
$6.26$6,260.00
Need more?
Contact Us