Reference Only

EB2011-C-J34AFE

Pushbutton Switches - Industrial MINIATURE PUSHBUTTON BUSHING MOUNT.

Manufacturer:

Mfr Part:
EB2011-C-J34AFE

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Illumination ColorGreen, Yellow
Cap ColorRed
Termination StyleSolder Lug
Lamp TypeLED
SeriesEB2011
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.30$143.00
$14.17$354.25
$14.07$703.50
$13.98$1,398.00
$13.73$3,432.50
$13.55$6,775.00
Need more?
Contact Us