Reference Only

EB2011-C-J24AFE

Obsolete
Pushbutton Switches - Board Mount MINIATURE PUSHBUTTON BUSHING MOUNT

Manufacturer:

Mfr Part:
EB2011-C-J24AFE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesEB2011
TypeSealed
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorGreen, Yellow
ActuatorSquare
Termination StyleSolder Lug
Cap ColorRed
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductLight Touch Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name4,4'-Methylenedianiline (101-77-9);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?