Reference Only
EB2011-A-J24AEC
Pushbutton Switches - Industrial .
Datasheet
EB2011-A-J24AEC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Illumination Color | Red, Yellow | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| Lamp Type | LED | |
| Series | EB | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.30 | $143.00 | |
| $14.17 | $354.25 | |
| $14.07 | $703.50 | |
| $13.98 | $1,398.00 | |
| $13.73 | $3,432.50 | |
| $13.55 | $6,775.00 |
Need more?