Reference Only
Demo Kit AS7263 - iSPI v4
Obsolete
Optical Sensor Development Tools
Datasheet
Demo Kit AS7263 - iSPI v4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Optical Sensor Development Tools | |
| Description/Function | Evaluation kit for AS7263 | |
| Interface Type | I2C, SPI, UART, USB | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Optical Sensor Development Tools | |
| Product | Demonstration Kits | |
| Series | AS726x | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | AS7263 | |
| Type | Ambient Light Sensor | |
| Part # Aliases | 990601028 Q65114A1486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?