
Demo Kit AS7225 Smart Ltg Director v3
Obsolete
LED Lighting Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Development Tools | |
| Core | AS7225 | |
| For Use With | AS7225 | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | LED Lighting Development Tools | |
| Product | Demonstration Kits | |
| Subcategory | Development Tools | |
| Part # Aliases | 990601039 Q65114A1492 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?