
CT2-E300
Lighting Cables Input Leads 1st LinkLED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lighting Cables | |
| Connector End A | CT2, LED | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | CT2, LED | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 300 mm | |
| Type | LED Power Cable | |
| Packaging | Bulk | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $400.00 | |
| $0.743 | $743.00 | |
| $0.696 | $1,392.00 |
Need more?