
CT2-200
Obsolete
Lighting Cables 200mm CT2 lead Link to Link
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lighting Cables | |
| Connector End A | CT2, LED | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | CT2, LED | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 200 mm | |
| Gender | Female / Female | |
| Type | LED Power Cable | |
| Packaging | Bulk | |
| Product Type | Lighting Cables | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?